Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2692EWS+T
Order Code3918636
Product RangeMAX2692 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | CHF 0.781 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
CHF 1,952.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2692EWS+T
Order Code3918636
Product RangeMAX2692 Series
Technical Datasheet
Frequency Max2.45GHz
Gain18.2dB
Noise Figure Typ1.1dB
RF IC Case StyleWLP
Frequency Response RF Max2.45GHz
Gain Typ18.2dB
No. of Pins4Pins
Supply Voltage Min1.6V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC Case / PackageWLP
Product RangeMAX2692 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Max
2.45GHz
Noise Figure Typ
1.1dB
Frequency Response RF Max
2.45GHz
No. of Pins
4Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Product Range
MAX2692 Series
SVHC
No SVHC (25-Jun-2025)
Gain
18.2dB
RF IC Case Style
WLP
Gain Typ
18.2dB
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Case / Package
WLP
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability