Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 10.830 |
| 10+ | CHF 8.670 |
| 25+ | CHF 8.110 |
| 100+ | CHF 7.190 |
| 250+ | CHF 6.330 |
| 500+ | CHF 6.210 |
Product Information
Product Overview
The MAX2670GTB/V+T is a GPS/GNSS front end amplifier in 10 pin TDFN package. This GPS/GNSS front end amplifier IC is designed for automotive and marine GPS/GNSS satellite navigation antenna modules or for any application that needs to compensate for cable losses from antenna to receiver. Two unconditionally stable low noise amplifier stages provide high gain and integrated I/O matching to minimize need for external matching components and eliminate need for additional gain stages. The device features the option to place a bandpass ceramic or SAW filter between the two amplifier stages to provide a narrow-band output to further improve the noise performance of the GPS/GNSS receiver. Additionally, a 3.4dB gain step is provided to compensate for cable loss variation between different applications. It is used in integrated automotive and marine GPS receivers and active antennas.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -40°C to 105°C
- First amplifier noise figure is 1dB
- High gain of 34.8dB
- Shared VCC and RFOUT2 pin
- Integrated 50 ohm output matching
- ESD protected to ±2kV human body model
- Automotive AEC-Q100 grade 2 qualified
Applications
Signal Processing, Automotive
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
34.8dB
TDFN
3V
-40°C
-
MSL 1 - Unlimited
1.575GHz
1dB
10Pins
5.5V
105°C
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate