Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.600 |
10+ | CHF 3.120 |
25+ | CHF 2.940 |
100+ | CHF 2.710 |
250+ | CHF 2.570 |
500+ | CHF 2.470 |
Product Information
Product Overview
The MAX2616ETA+T is a 40MHz to 4GHz linear broadband amplifier in 8 pin TDFN package. This is a family of high performance broadband gain blocks designed for use as a PA predriver, low noise amplifier or as a cascadable 50 ohm amplifier with up to +19.5dBm output power. This device is suited for many applications that include cellular infrastructure, private or commercial microwave radios and CATV or cable modems. The operating frequency range extends from 40MHz to 4000MHz. The amplifier operates on a +3V to a +5.25V supply with input and output ports internally matched to 50 ohm. It is used in cellular infrastructure microwave radio, wireless LAN and test and measurement applications.
- Large OIP3 ranges of +37dBm
- Operating temperature range from -40°C to 85°C
- Extremely flat frequency response <lt/> 0.5dB, 1GHz to 4GHz
- Low noise figure is 2.0dB at fRFIN = 2.0GHz
- Industry’s highest Max PIN rating
- Output P1dB of +19.5dBm
- 18.6dB high gain
- Shutdown mode
- 2.5KV HBM industry-high ESD rating
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
40MHz
18.4dB
TDFN
3V
-40°C
-
MSL 1 - Unlimited
4GHz
2.2dB
8Pins
5.25V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate