Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.300 |
10+ | CHF 2.850 |
25+ | CHF 2.640 |
100+ | CHF 2.220 |
250+ | CHF 2.100 |
500+ | CHF 1.970 |
Product Information
Product Overview
The MAX2615ETA+T is a 40MHz to 4GHz linear broadband amplifier in 8 pin TDFN package. The high-performance broadband gain blocks designed for use as a PA pre-driver, low-noise amplifier or as a cascadable 50 ohm amplifier with up to +19.5dBm output power. This device is suited for many applications that include cellular infrastructure, private or commercial microwave radios and CATV or cable modems. The operating frequency range extends from 40MHz to 4000MHz. The amplifier operates on a +3V to a +5.25V supply with input and output ports internally matched to 50 ohm.
- Extremely flat frequency response is less than 0.5dB, 1GHz to 4GHz
- Operating temperature range from -40°C to 85°C
- Low noise figure of 2.0dB at fRFIN = 2.0GHz
- Supply current is 81.5mA and shutdown supply current is 7µA
- OIP3 is +37.6dBm( input tones at 1000MHz and 1001MHz at -15dBm/tone)
- Output P1dB is +19.5dBm
- High gain of 18.6dB
- Adjustable bias current for improved OIP3
- Industry high ESD rating of 2.5KV HBM
Applications
Communications & Networking, Wireless, Test & Measurement
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
40MHz
18.5dB
TDFN
3V
-40°C
-
MSL 1 - Unlimited
4GHz
2.2dB
8Pins
5.25V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate