Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2613ETA+T
Order Code3927124
Product RangeMAX2613 Series
Technical Datasheet
2,500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2500+ | CHF 2.280 |
7500+ | CHF 2.240 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CHF 5,700.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2613ETA+T
Order Code3927124
Product RangeMAX2613 Series
Technical Datasheet
Frequency Min40MHz
Frequency Max4GHz
Gain18.6dB
Noise Figure Typ2dB
RF IC Case StyleTDFN-EP
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX2613 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
40MHz
Gain
18.6dB
RF IC Case Style
TDFN-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
MAX2613 Series
MSL
MSL 1 - Unlimited
Frequency Max
4GHz
Noise Figure Typ
2dB
No. of Pins
8Pins
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability