Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 368.580 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 368.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25608EVSYS#
Order Code3927512
Technical Datasheet
Device TopologyBuck-Boost
No. of Outputs12Outputs
Output Current1.4A
Output Voltage60V
Input Voltage Min4V
Input Voltage Max60V
Core ChipMAX25608
Dimming Control TypeAnalogue, PWM
Kit ContentsEvaluation Board MAX25608, MAX32625PICO# Board, EV Kit Software
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
Buck-Boost
Output Current
1.4A
Input Voltage Min
4V
Core Chip
MAX25608
Kit Contents
Evaluation Board MAX25608, MAX32625PICO# Board, EV Kit Software
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
12Outputs
Output Voltage
60V
Input Voltage Max
60V
Dimming Control Type
Analogue, PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001