Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 12.440 |
| 10+ | CHF 9.460 |
| 25+ | CHF 9.060 |
| 100+ | CHF 7.980 |
| 490+ | CHF 6.740 |
| 980+ | CHF 6.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25530GTL/V+
Order Code3760171
Technical Datasheet
Display Driver TypeTFT LCD Driver
No. of Digits-
No. of Segments-
IC Case / PackageTQFN-EP
No. of Pins40Pins
Supply Voltage Min2.8V
Supply Voltage Max5.5V
InterfacesI2C
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Display Driver Type
TFT LCD Driver
No. of Segments
-
No. of Pins
40Pins
Supply Voltage Max
5.5V
Product Range
-
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
No. of Digits
-
IC Case / Package
TQFN-EP
Supply Voltage Min
2.8V
Interfaces
I2C
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability