Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 124.350 |
Product Information
Product Overview
MAX25300 evaluation kit (EV kit) evaluates the MAX25300A/MAX25300B IC family of low noise linear regulators. The MAX25300 EV kit features two independent circuits to evaluate two different IC packages. The TDFN circuit evaluates the MAX25300A/MAX25300B. Both circuits on the EV kit operate over an input range of 1.7V to 5.5V, and provide any output voltage range of 0.6V to 5.3V. Each circuit output on the EV kit delivers up to 500mA of current. The EV kit comes with the MAX25300AATA/V+ installed.
- Two independent circuits on one board
- 1.2V to 5.0V jumper-configurable output voltage (MAX25300A, on board)
- Up to 500mA output current
- Proven 2-layer 1oz copper PCB Layout
- Demonstrates compact solution size
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Kit MAX25300A/MAX25300B
No SVHC (21-Jan-2025)
MAX25300A, MAX25300B
Low Dropout Linear Regulator
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate