Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.480 |
10+ | CHF 5.810 |
40+ | CHF 5.180 |
120+ | CHF 4.810 |
280+ | CHF 4.660 |
520+ | CHF 4.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX242CWN+
Order Code2518771
Technical Datasheet
IC TypeRS232 Transceiver
No. of Receivers2Receivers
No. of Transmitters2
Communication Mode-
Data Rate Max200Kbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins18Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX242CWN+ is a +5V-powered, multichannel RS-232 driver/receiver. It is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications. Applications include interface translation, multidrop RS-232 networks, portable diagnostics equipment.
- Saves board space
- Integrated charge pump circuitry
- Eliminates the need for a bipolar ±12V supply
- Enables single supply operation from +5V supply
- Saves power for reduced power requirements
- Output voltage swing is ±8V typ at all transmitter outputs loaded with 3kohm to GND
- Transmitter output resistance is 10Mohm typ at VCC=V+=V-=0V, VOUT=±2V
- Output short-circuit current is ±22mA typ at VOUT=0V
- 18 wide SO package
- 0°C to +70°C temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
2
Data Rate Max
200Kbps
Supply Voltage Max
5.5V
No. of Pins
18Pins
ESD Protection
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Receivers
2Receivers
Communication Mode
-
Supply Voltage Min
4.5V
IC Case / Package
WSOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134