1 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.040 |
10+ | CHF 4.650 |
46+ | CHF 4.120 |
138+ | CHF 3.840 |
276+ | CHF 3.710 |
506+ | CHF 3.630 |
Product Information
Product Overview
The MAX232CWE+ is a +5V-powered, multichannel RS-232 Driver/Receiver. The driver/receiver is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where ±12V is not available. The MAX232CWE+ contains dual charge-pump DC-DC voltage converters, RS-232 drivers, RS-232 receivers and receiver and transmitter enable control inputs. The receiver inputs withstand an input overvoltage up to ±25V and provide input terminating resistors with nominal 5kΩ values. The receivers implement type 1 interpretation of the fault conditions of V.28 and EIA/TIA-232E.
- Saves board space
- Integrated charge pump circuitry
- Saves power for reduced power requirements
- 5µW Shutdown mode
Applications
Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
120Kbps
5.5V
16Pins
-
0°C
-
MSL 1 - Unlimited
2Receivers
-
4.5V
WSOIC
-
-
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX232CWE+
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate