Print Page
Image is for illustrative purposes only. Please refer to product description.
1,814 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.850 |
10+ | CHF 10.870 |
25+ | CHF 10.060 |
100+ | CHF 8.950 |
250+ | CHF 8.370 |
500+ | CHF 8.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX232AEPE+
Order Code2519360
Technical Datasheet
IC TypeRS232 Driver/Receiver
No. of Receivers2Receivers
No. of Transmitters2
Communication Mode-
Data Rate Max200Kbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackagePDIP
No. of Pins16Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MAX232AEPE+ is a +5V-powered, multichannel RS-232 drivers/receiver in a 16 pin DIP package. It is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where ±12V is not available. It uses no external components and are recommended for applications where printed circuit board space is critical. Typical applications include interface translation, multidrop RS-232 networks and portable diagnostics equipment.
- Integrated charge pump circuitry eliminates need for bipolar ±12V supply
- Enables single supply operation from +5V supply
- Saves power for reduced power requirements- 5μW shutdown mode
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
RS232 Driver/Receiver
No. of Transmitters
2
Data Rate Max
200Kbps
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
No. of Receivers
2Receivers
Communication Mode
-
Supply Voltage Min
4.5V
IC Case / Package
PDIP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002082