Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 71.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 71.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22531EVKIT#
Order Code3893362
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX22531AAP+
No. of Bits12bit
Sample Rate20kSPS
Kit Application TypeData Converter
Application Sub TypeSuccessive Approximation ADC
Kit ContentsEvaluation Kit MAX22531AAP+
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX22531 evaluation kit (EV kit) provides the hardware and software necessary to evaluate the MAX22531, quad channel isolated ADC with field supply. The graphical user interface (GUI) running on a PC through a USB port communicates to the MAX22531 EV kit.
- Easy evaluation of MAX22531
- EV kit is USB powered, no field-side supply required
- All input accessible
- Windows 7, Windows 8.1 and Windows 10-compatible software
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
12bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Kit MAX22531AAP+
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX22531AAP+
Sample Rate
20kSPS
Application Sub Type
Successive Approximation ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001