Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22530AWE+
Order Code3702762
Product RangeQuad 12-Bit SAR ADCs
Technical Datasheet
344 In Stock
92 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 12.140 |
| 10+ | CHF 9.560 |
| 46+ | CHF 8.570 |
| 138+ | CHF 8.080 |
| 276+ | CHF 7.830 |
| 506+ | CHF 7.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22530AWE+
Order Code3702762
Product RangeQuad 12-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate20kSPS
Input Channel TypeSingle Ended
Data InterfaceSPI
Supply Voltage TypeSingle
Supply Voltage Min1.71V
Supply Voltage Max5.5V
ADC / DAC Case StyleWSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 12-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Field-side self-powered, 4-channel, 12-bit, isolated ADC in the MAXSafe™ family product line. An integrated, isolated, DC-DC converter powers all fieldside circuitry, and this allows field-side diagnostics even when no input signal is present.
- Withstands 5kVRMS Isolation for 60s (VISO) for the Wide SOIC Package
- 12bit, 20Ksps per-channel ADC
- Programmable threshold comparators for each channel
- Isolation for both data and DC-DC supply
- Integrated 1.8V reference
- Increase system “up time” and simplifies system design & maintenance
- Programmable upper and lower input threshold enable programmable hysteresis
- SPI interface with CRC option
- Operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
20kSPS
Data Interface
SPI
Supply Voltage Min
1.71V
ADC / DAC Case Style
WSOIC
Operating Temperature Min
-40°C
Product Range
Quad 12-Bit SAR ADCs
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability