Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 123.880 |
Product Information
Product Overview
MAX22505EVKIT# is a MAX22505 evaluation kit (EV kit). It is a fully assembled and tested circuit board that evaluates the MAX22505 ±40V USB port protector. The EV kit consists of 3 independent sections: A high power peripheral section, a low-power peripheral section and a high-power host section. Each section demonstrates protecting a USB bus from overvoltage conditions on the USB lines. The high-power peripheral section adds external MOSFET switches to the low-power peripheral circuit, reducing losses to power delivered to the peripheral. The EV kit powers completely from the USB host, such as a laptop, and requires no other power source. For peripheral applications, an isolated supply is offered for convenience but is not necessary in customer applications. Test access points are provided to optionally power each circuit section externally.
- Derives power from a USB host
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (25-Jun-2025)
USB Protection
MAX22505
Eval Board MAX22505
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate