200 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.350 |
10+ | CHF 6.790 |
25+ | CHF 6.510 |
100+ | CHF 6.230 |
300+ | CHF 5.910 |
500+ | CHF 5.800 |
Product Information
Product Overview
MAX22500EATB+ is a half-duplex ESD-protected RS-485/RS-422 transceiver. It is optimized for high-speed (up to 100Mbps) communication over long cables. This transceiver features integrated hot-swap protection and a fail-safe receiver, ensuring a logic-high on the receiver output when input signals are shorted or open for longer than 10μs (typ). The MAX22500E features integrated preemphasis circuitry that extends the distance and increases the data rate of reliable communication by reducing inter-symbol interference (ISI) caused by long cables. The MAX22500E features a flexible logic interface down to 1.6V. Typical applications include motion control, encoder interfaces, field bus networks, industrial control systems and backplane busses.
- High-speed operation over long distances
- Integrated preemphasis extends cable length
- High receiver sensitivity and wide receiver bandwidth
- Symmetrical receiver thresholds
- Integrated protection increases robustness
- Driver outputs are short-circuit protected
- 3V to 5.5V supply range
- Low 5μA (max) shutdown current
- Available in a 10-pin TDFN-EP package
- Operating temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
100Mbps
5.5V
10Pins
±6 kV (Contact), ±7 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
3V
TDFN-EP
-
Open, Short
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate