Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 31.250 |
Product Information
Product Overview
MAX22441CEEVKIT# evaluation kit provides a proven design to evaluate the MAX22440-MAX22442, MAX22840-MAX22842, and MAX22880- MAX22882, a family of reinforced, ultra-low-power, four channel digital isolators in a 16-pin QSOP, 16-pin WSOIC, or 20-pin SSOP package, respectively. The MAX22441CEEVKIT# is Fully assembled and tested, and it comes populated with the MAX22441CAEE+. The EV kits should be powered from two independent isolated power supplies with nominal output voltage in the range of 1.71V to 5.5V. For evaluating the electrical parameters of the device without any isolation between the two sides, a single power supply can also be used.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (25-Jun-2025)
Digital Isolator
MAX22441CAEE+
Evaluation Board MAX22441CAEE+
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate