Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.960 |
10+ | CHF 4.080 |
25+ | CHF 3.920 |
100+ | CHF 3.750 |
Product Information
Product Overview
The MAX2233EEE+ is a 900MHz ISM-band, 250mW power amplifier with analogue or digital gain control in 16 pin QSOP package. This low voltage, silicon RF power amplifier is designed for use in 900MHz ISM band. It is powered directly from a 3-cell NiCd or a 1-cell Lithium-Ion battery. Device typically delivers 250mW (+24dBm) of output power at 915MHz from a single +3.6V supply or 150mW (+22dBm) from a single +2.7V supply. At +24dBm output power, power-added efficiency (PAE) is 44%. The MAX2233 provides 24dB of gain which is adjustable over a continuous 24dB span in two 10dB steps via the 2bit programmable gain-control DAC of the MAX2233. It feature a low power shutdown mode which typically draws less than 1µA of supply current saving power during 'idle slots' in time-division multiple-access (TDMA) systems. It is used in 900MHz ISM band, digital cordless phones, wireless data, FM analogue transmitters and 868MHz European ISM band.
- 2.7V to 5.5V single supply operation
- Operating temperature range from -40°C to 85°C
- Frequency range from 902MHz to 928MHz, 24dB power gain
- 250mW (+24dBm) output power at 915MHz from 3.6V supply
- 44% power added efficiency, 52dB off-isolation at active low SHDN = D0 = D1 = GND
- Three levels of digitally programmed power gain in 10dB Step
- Thermal shutdown
- Programmable thermal shutdown timeout period
- 0.2µA low power shutdown mode
- Low ∆VWSR in standby and shutdown modes
Applications
Signal Processing, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
800MHz
23.9dB
QSOP
2.7V
-40°C
-
MSL 1 - Unlimited
1GHz
-
16Pins
5.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate