Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 34.400 |
Product Information
Product Overview
MAX22246CWEVKIT# is a MAX22246 evaluation kit (EV kit) that provides a proven design to evaluate the MAX22246 reinforced, two-channel, galvanic digital isolators. The MAX22246CWEVKIT# is fully assembled and tested and comes populated with the MAX22246CAWA+. The MAX2224XWEVKIT# is a generic board which has U1 unpopulated allowing the user to select a device from the MAX22246 family. The EV kits should be powered from two independent isolated power supplies with nominal output voltage in range from 1.71V to 5.5V. For evaluating the electrical parameters of the device without any isolation between the two sides, a single power supply can also be used.
- Broad range of data transfer rates (from DC to 200Mbps)
- MAX22245 with 2:0 channel configuration
- SMA connectors for easy connection to external equipment
- Wide power supply voltage range from 1.71V to 5.5V
- Guaranteed up to 5KVRMS isolation for 60s
- Temperature range from -40°C to +125°C
- Proven PCB layout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
Digital Isolator
MAX22246CAWA+
Eval Kit MAX22246CAWA+
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate