
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 158.960 |
Product Information
Product Overview
MAX22216EVKIT# is an evaluation board for quad smart serial-controlled driver. It allows evaluation of the MAX22216 in combination with the TRINAMIC evaluation board system or as stand-alone-board. It uses the standard schematic and offers several options to test different modes of operation. The MAX22216-EVAL can also be used in the evaluation of the MAX22217 by setting SNSF[1:0] = "10" for all channels while in use. Typical applications include solenoid valves and relays, real-time current measurement, proportional valves, DC motors, digital-output interface and bi-stable latching solenoid valves.
- Quad smart serial-controlled 36V half bridges up to 1.7A/3.2A full scale
- Supply voltage range from 4.5V to 36V DC
- SPI and OTP registers
- Highly flexible control methods (e.g. bridge-tied load)
- Two-level current/voltage sequencer
- Detection of plunger movement
- Power-saving features
- Advanced diagnostics
- Full set of protections
- 140mm x 85mm size
Contents
MAX22216 evaluation board, Landungsbruecke (interface board to a PC), Eselsbruecke (bridge connector board).
Technical Specifications
Quad Smart Serial-Controlled Driver
Motor Control
Evaluation Board MAX22216, Interface Board, Bridge Connector Board
No SVHC (04-Feb-2026)
Analog Devices
MAX22216
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
