Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 137.960 |
Product Information
Product Overview
MAX22200 evaluation kit provides a proven design to evaluate the MAX22200 solenoid driver. The MAX22200 integrated circuit (IC) is an eight half-bridge, serial controlled solenoid driver with current regulation. The EV kit enables serial control of the MAX22200 and fault monitoring through an on-board USB to SPI interface via a MAX32625 microcontroller. It includes a graphical user interface (GUI) for exercising the features of the MAX22200 IC, making it a complete PC-based evaluation system.
- Configurable for High-Side/Low-Side Solenoid Driver
- Configurable for Latched Valves or Brushed DC Motors
- Fully Assembled and Tested
- Proven PCB Layout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Solenoid Driver
Motor Driver
Evaluation Kit MAX22200
No SVHC (21-Jan-2025)
Analog Devices
MAX22200
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate