Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | CHF 8.370 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CHF 20,925.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22007ETN+T
Order Code3914780
Technical Datasheet
Resolution (Bits)12bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Data Interface2 Wire, 3 Wire, 4 Wire, Serial, SPI
Supply Voltage Range-2V to 24V
IC Package TypeTQFN-EP
No. of Pins56Pins
ADC / DAC Case StyleTQFN-EP
Operating Temperature Min-40°C
Input Channel TypeDifferential
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
4-Channel Software Configurable Analog Output Device
Supply Voltage Min
2.7V
Data Interface
2 Wire, 3 Wire, 4 Wire, Serial, SPI
IC Package Type
TQFN-EP
ADC / DAC Case Style
TQFN-EP
Input Channel Type
Differential
Product Range
-
MSL
MSL 1 - Unlimited
Resolution (Bits)
12bit
Supply Voltage Max
5.5V
Supply Voltage Range
-2V to 24V
No. of Pins
56Pins
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability