Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 167.880 |
Product Information
Product Overview
The MAX2181EVKIT# is a MAX2181 evaluation kit. The MAX2181 evaluation kit simplifies evaluation of the MAX2181 FM low-noise amplifier. It enables testing of the device's features and performance, it does not require additional support circuitry or software. The signal input and output use SMA connectors to facilitate connection of RF test equipment. The EV kit is fully assembled with the device on board and incorporates input matching components for the U.S. FM broadcast band. It is used in automotive active antenna.
- Easy evaluation of the MAX2181
- Single supply operation range from +6V to +24V
- RF input and output matched to 50 ohm
- Proven PCB layout
- Fully assembled and tested
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RF / IF
MAX2181
Eval Board MAX2181
No SVHC (07-Jul-2017)
Maxim Integrated Products
Low Noise Amplifier
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate