Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 63.280 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 63.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX21610EVKIT#
Order Code3927510
Technical Datasheet
Device TopologyBuck-Boost
No. of Outputs4Outputs
Output Current-
Output Voltage17V
Input Voltage Min3V
Input Voltage Max5V
Core ChipMAX21610
Dimming Control TypeSPI
Kit ContentsEvaluation Board MAX21610, EV Kit Software
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
Buck-Boost
Output Current
-
Input Voltage Min
3V
Core Chip
MAX21610
Kit Contents
Evaluation Board MAX21610, EV Kit Software
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
4Outputs
Output Voltage
17V
Input Voltage Max
5V
Dimming Control Type
SPI
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001