Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 161.780 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 161.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20480EVKIT#
Order Code3775868
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20480
Kit Application TypePower Management
Application Sub TypeSeven-input Automotive Power Supply Monitor
Kit ContentsEvaluation Kit MAX20480
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX20480 evaluation kit (EV kit) is a fully assembled and tested application circuit for the MAX20480 seven-input automotive power-supply monitor. The test-point taps allow for routing to other subsystems for monitoring. Connectors are provided for I2C communication.
- Easy access inputs
- ADDR pin and jumper for different address settings
- EN0, EN1 jumpers added for easy interface connections
- RC footprints on monitoring pins
- I2C connector
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAX20480
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX20480
Application Sub Type
Seven-input Automotive Power Supply Monitor
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11