Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.210 |
10+ | CHF 2.570 |
25+ | CHF 2.190 |
100+ | CHF 1.990 |
490+ | CHF 1.910 |
980+ | CHF 1.870 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20459ATJA/V+
Order Code3442965
Technical Datasheet
USB IC TypeType-C DFP Controller
Power Role-
Data Role-
USB StandardUSB 2.0, 3.1
No. of Ports1 Port
IC Case / PackageTQFN-EP
No. of Pins32Pins
IC MountingSurface Mount
Supply Voltage Min4.5V
Supply Voltage Max28V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
USB IC Type
Type-C DFP Controller
Data Role
-
No. of Ports
1 Port
No. of Pins
32Pins
Supply Voltage Min
4.5V
Current lq
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Power Role
-
USB Standard
USB 2.0, 3.1
IC Case / Package
TQFN-EP
IC Mounting
Surface Mount
Supply Voltage Max
28V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability