Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 94.210 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 94.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20446BEVKIT#
Order Code3647872
Technical Datasheet
Device TopologyBoost
No. of Outputs6Outputs
Output Current720mA
Output Voltage52V
Input Voltage Min4.5V
Input Voltage Max36V
Core ChipMAX20446B
Dimming Control TypePWM
Kit ContentsEvaluation Kit MAX20446BATG/V+, GUI S/W
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
Boost
Output Current
720mA
Input Voltage Min
4.5V
Core Chip
MAX20446B
Kit Contents
Evaluation Kit MAX20446BATG/V+, GUI S/W
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
6Outputs
Output Voltage
52V
Input Voltage Max
36V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001