Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 59.220 |
Product Information
Product Overview
MAX20444B evaluation kit (EV kit) demonstrates the MAX20444B integrated, 4-channel, high-brightness LED driver with boost controller and I2C interface for automotive displays. The EV kit operates from a DC supply voltage between 4.5V and 36V, and the switching frequency can be set at either 2.2MHz or 400KHz. The EV kit can be configured to operate in stand-alone mode or in I2C mode. Spread-spectrum mode (SSM) for EMI improvement is enabled by default, but it can be disabled trough a register bit. The EV kit demonstrates phase-shifted pulse-width modulation (PWM) dimming, which can be performed either externally using a PWM signal applied to the DIM PCB pad or internally by programming the desired dimming frequency and individual duty cycle using I2C. The hybrid dimming feature can also be enabled through a register bit to reduce EMI. The EV kit also demonstrates fault protection for short LED, open LED, boost output undervoltage and overvoltage, and overtemperature.
- Demonstrates robustness of MAX20444B
- Powers HB LEDs for medium-to-large-sized LCD displays in automotive & display backlight applications
- Phase-shift dimming option
- Demonstrates cycle-by-cycle current limit and thermal-shutdown features
- Demonstrates wide dimming ratio
- Demonstrates failsafe operation
- Proven PCB and thermal design
- Fully assembled and tested
Contents
Evaluation Kit MAX20444BATG/V+, GUI software.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Boost
120mA
4.5V
MAX20444BATG/V+
Evaluation Kit MAX20444BATG/V+, GUI Software
No SVHC (21-Jan-2025)
4Outputs
-
36V
PWM
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate