Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 51.250 |
Product Information
Product Overview
Evaluation kit for the MAX20332 USB charger detection with integrated overvoltage protector. The EV kit features a Pmod™ connector allowing the USB2PMB2 adapter board to provide I2C interface. The EV kit features an on-board LDO to generate a supply voltage from the USB +5V. The on-board LDO output is configurable for 4.2V, 3.3V or 2.3V to power the IC. The EV kit software controls the USB2PMB2 adapter board over the USB which generates I2C commands. Suitable for use in DSCs and camcorders, e-Readers, smartphones and tablet PCs.
- USB-powered operation
- Proven high-speed USB PCB layout
- Pmod I2C interface
- USB connectors for device multiplexing
- Surface mount components
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
MAX20332
Evaluation Kit MAX20332
No SVHC (21-Jan-2025)
USB Battery Charger Detector
Analog Devices
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate