Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.970 |
10+ | CHF 1.530 |
30+ | CHF 1.420 |
100+ | CHF 1.300 |
250+ | CHF 1.230 |
500+ | CHF 1.170 |
Product Information
Product Overview
MAX20317EWP+ is an I²C controllable, universal 3.5mmØ accessory management IC. This device provides a universal jack interface solution, as well as a compact solution for the power management and interface control of a powered accessory, such as an active noise cancelling (ANC) headset. It automatically measures headset impedance with a high precision, triple current source 8-bit ADC. After impedance detection, this device also detects when a headset is in a CTIA or OMTP configuration and automatically configures the SLEEVE and RING2 terminals to correctly connect the microphone and ground lines. When a boost supply is applied, the MAX20317 can detect the presence of an ANC headset. When the ANC headset is detected and enabled, a button-press monitoring circuit activates and flags button presses by detecting the voltage drop across a sense resistor. It is used in applications such as smartphones, phablet, tablet PCs, notebook PCs.
- Auto-configuration for CTIA and OMTP headsets, supports MEMS microphone, 50mohm ground switch
- Bypass switch to power accessories such as ANC headsets, powered accessory/headset detection
- Bidirectional digital data communication in power mode
- Power line communication by 3.5mm jack, allow emergence of new accessory types
- Adaptive volume control based on precision headset impedance, false insertion detection
- Supply voltage range from 3V to 5.5V, VCC POR is 1.7V typical at (VCC = +3.5V, TA = +25°C)
- VCC supply current is 2µA typical at (VCC = +3.5V, DETIN = 1)
- G-SNS switch bandwidth is 300MHz typical at (RSOURCE = RLOAD = 50 ohm, CLOAD = 10pF)
- G-SNS switch turn-on time is 50µs typical at (VCC = +3.5V, TA = +25°C)
- Operating temperature range from -40°C to +85°C, 20-pin WLP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Universal 3.5mm Accessory Management
5.5V
20Pins
-40°C
-
No SVHC (21-Jan-2025)
3V
WLP
85°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate