Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.130 |
10+ | CHF 4.730 |
50+ | CHF 4.120 |
100+ | CHF 3.920 |
250+ | CHF 3.750 |
500+ | CHF 3.670 |
Product Information
Product Overview
MAX202ESE+ is a RS-232 transceiver with 0.1µF external capacitor and integrated charge pump circuitry for single +5V supply operation. The drivers maintain the ±5V EIA/TIA-232E output signal levels at data rates in excess of 120kbps when loaded in accordance with the EIA/TIA-232E specification. Typical applications include battery-powered equipment, handheld equipment and portable diagnostics equipment.
- Two RS232 drivers, two RS232 receivers
- Four external capacitors of 0.1μF
- Charge pump circuitry eliminates the need for a bipolar ±12V supply
- VCC power-supply current is 6mA typical
- Temperature range from -40°C to +85°C
- Available in a 16 pin NSOIC package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
120Kbps
5.5V
16Pins
-
-40°C
-
MSL 1 - Unlimited
2Receivers
-
4.5V
NSOIC
-
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX202ESE+
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate