Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.220 |
10+ | CHF 6.010 |
25+ | CHF 5.510 |
100+ | CHF 5.060 |
250+ | CHF 4.820 |
500+ | CHF 4.730 |
Product Information
Product Overview
The MAX202EESE+T is a ±15KV ESD protected, +5V RS232 transceiver in 16 pin NSOIC package. It is a RS232 and V.28 transceiver with high ±15KV ESD HBM (Human Body Model) protection and integrated charge pump circuitry for single 5V supply operation. This transceiver meets all EIA/TIA232E and CCITT V.28 specifications at data rate up to 120Kbps when loaded. The device is typically used in battery powered equipment and portable diagnostics equipment.
- Two drivers and two receivers
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Supply current is 8mA
- Four 0.1µF external capacitors
- Saves board space
- Saves power for reduced power requirement
Applications
Communications & Networking, Portable Devices, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
120Kbps
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
2Receivers
-
4.5V
NSOIC
-
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX202EESE+T
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate