Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 66.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 66.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20094EVKIT#
Order Code3264733
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeBattery Charger
Silicon Core NumberMAX20094
Silicon ManufacturerAnalog Devices
Kit ContentsEval Board MAX20094
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- MAX20094 evaluation kit
- Easy Testing of CC/CV Charger, SOH Functions, and Boost Controller
- Free downloadable EV Kit GUI
- MINIQUSB for simplified control
- Jumpers and pins for external I2C controller
- Optimized Application Layout for Quick Implementation
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
MAX20094
Kit Contents
Eval Board MAX20094
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Battery Charger
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1