Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 341.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 341.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20092EVSYS#
Order Code3397860
Technical Datasheet
Device TopologySynchronous Buck
No. of Outputs1Outputs
Output Current-
Output Voltage-
Input Voltage Min9V
Input Voltage Max16V
Core ChipMAX20092
Dimming Control TypePWM
Kit ContentsEval Kit MAX20092, MAX20092LED EV kit, MINIQUSB+ Interface Board, USB Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation system for MAX20092 12-switch matrix LED dimmer IC
- Operating input supply range from 9V to 16V
- Individual and group control of LEDs for turn on, turn off and PWM dimming
- Dimming with and without fade
- Phase shift capability
- LED slew rate control for turn on/off
- Open and short indication for each individual LED
- Adjustable for short thresholds
- Open trace detection
- Adjustable for PWM dimming frequency
Contents
Evaluation kit MAX20092, MAX20092LED Evaluation kit, MINIQUSB+ interface board, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
Synchronous Buck
Output Current
-
Input Voltage Min
9V
Core Chip
MAX20092
Kit Contents
Eval Kit MAX20092, MAX20092LED EV kit, MINIQUSB+ Interface Board, USB Cable
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
16V
Dimming Control Type
PWM
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001