Print Page
Image is for illustrative purposes only. Please refer to product description.
488 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.740 |
| 10+ | CHF 2.090 |
| 25+ | CHF 1.920 |
| 100+ | CHF 1.730 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20011DAFOA/VY+
Order Code3870421
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeStep Down
Output Power Max-
Output Voltage Min0.5V
Output Voltage Max1.275V
Output Current Max16A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3V
Input Voltage DC Max5.5V
Height-
Depth-
Width-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Automotive single 12A high efficiency synchronous step down converter suitable for automotive ADAS systems, SoC core power applications.
- Differential remote voltage sensing
- 3V to 5.5V operating supply voltage
- I2C controlled output voltage
- Excellent load-transient performance
- Programmable compensation
- Current mode, forced-PWM operation
- Overtemperature and short circuit protection
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
-
Output Power Max
-
Output Voltage Max
1.275V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Depth
-
Product Range
-
DC / DC Converter Type
Step Down
Output Voltage Min
0.5V
Output Current Max
16A
Input Voltage DC Min
3V
Height
-
Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability