Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.560 |
10+ | CHF 19.170 |
43+ | CHF 17.370 |
129+ | CHF 16.320 |
258+ | CHF 16.110 |
516+ | CHF 15.740 |
Product Information
Product Overview
The MAX19507ETM+ is a dual-channel, 8bit, 130Msps ADC in 48 pin TQFN package. The MAX19507 analogue input accepts a wide 0.4V to 1.4V input common-mode voltage range, allowing DC coupled inputs for a wide range of RF, IF and baseband front-end components. It provides excellent dynamic performance from baseband to high input frequencies beyond 400MHz, making the device ideal for ZIF and high IF sampling applications. The digital output driver operates on an independent supply voltage over 1.8V to 3.5V range. Various adjustments and feature selections are available through programmable registers that are accessed through the 3-wire serial-port interface. Alternatively, serial-port interface can be disabled with 3 inputs available to select output mode, data format and clock-divider mode. Data outputs are available through a dual parallel CMOS-compatible output data bus that can also be configured as a single multiplexed parallel CMOS bus.
- Excellent dynamic performance of 49.8dBFS SNR at 70MHz, 69dBc SFDR at 70MHz
- Very low power operation (74mW/channel at 130Msps)
- 1.8V or 2.5V to 3.3V analogue supply, operating temperature range from -40°C to +85°C
- Consumes only 1mW in powerdown mode and 21mW in standby mode
- Very high analogue input bandwidth (<gt/> 850MHz)
- Single ended or differential analogue inputs, Single ended or differential clock input
- Divide by one (DIV1), divide by two (DIV2) and divide by four (DIV4) clock modes
- Two’s complement, grey code and offset binary output data format
- Out-of-range indicator, CMOS output internal termination options (programmable)
- Data output test patterns, reversible bit order (programmable)
Applications
Signal Processing, Portable Devices, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Differential, Single Ended
Single
3.5V
48Pins
85°C
-
No SVHC (21-Jan-2025)
130MSPS
Parallel
1.7V
TQFN
-40°C
Dual 8-Bit Pipelined ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate