Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | CHF 3.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CHF 8,375.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1822ESA+T
Order Code3921066
Technical Datasheet
IC Case / PackageNSOIC
No. of Pins8Pins
Output Current Max25mA
Fixed Output Voltage Nom27.5V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Input Voltage Min3.5V
Input Voltage Max16.5V
TopologyBoost (Step Up)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Case / Package
NSOIC
Output Current Max
25mA
Adjustable Output Voltage Min
-
Input Voltage Min
3.5V
Topology
Boost (Step Up)
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Pins
8Pins
Fixed Output Voltage Nom
27.5V
Adjustable Output Voltage Max
-
Input Voltage Max
16.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability