Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 412.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 412.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX18066EVKIT#
Order Code3397863
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX18066EWE+
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEval Board MAX18066EWE+
Product Range-
Automotive Qualification Standard-
Product Overview
- Evaluation kit for MAX18066 Step-Down DC-DC Regulator with Internal Power Switches
- Input voltage range from 4.5V to 16V
- Fixed 500KHz (MAX18066) switching frequency
- Adjustable output voltage range from 0.606V to (0.9 x VIN)
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAX18066EWE+
Automotive Qualification Standard
-
Silicon Core Number
MAX18066EWE+
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001