Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17843ACB/V+T
Order Code3916771
Product RangeMAX17843 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
750+ | CHF 11.150 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
CHF 8,362.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17843ACB/V+T
Order Code3916771
Product RangeMAX17843 Series
Technical Datasheet
Battery TypeLi-Ion, NiMH
InterfacesUART
No. of Cells12Cells
Supply Voltage Min9V
Supply Voltage Max65V
IC Case / PackageLQFP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product RangeMAX17843 Series
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
Li-Ion, NiMH
No. of Cells
12Cells
Supply Voltage Max
65V
No. of Pins
64Pins
Operating Temperature Max
125°C
Product Range
MAX17843 Series
MSL
MSL 1 - Unlimited
Interfaces
UART
Supply Voltage Min
9V
IC Case / Package
LQFP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability