Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 29.650 |
Product Information
Product Overview
MAX17693A evaluation kit (EV kit) provides a proven design to evaluate the performance of the MAX17693A IC. This fully assembled and tested circuit is implemented using the MAX17693A, the No-Opto Flyback converter with an integrated 76V nMOSFET, available in a 12-pin TDFN package with an exposed pad. The MAX17693A EV kit output is configured for an isolated +5V and provides up to 0.25A of output current over an 18V to 36V input-voltage range. The device has a 150kHz switching frequency. The EV kit regulates the output voltage within ±5% over the line, load, and temperature by sensing the output voltage on the primary-side. The converter does not need an opto-coupler for the isolated output-voltage sensing.
- 88% Peak Efficiency
- Resistor programmable input enable/UVLO protection
- Resistor programmable input overvoltage protection
- Internal loop compensation reduce external components
- 20ms soft-start time
- Temperature compensated output voltage over -40°C to +125°C operating temperature
- Provision to external clock synchronization and frequency dithering
- VCC overdrive to improve efficiency
- Minimum number of external components
- Proven PCB layout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Kit MAX17693A
-
MAX17693A
Flyback Converter
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate