Print Page
Image is for illustrative purposes only. Please refer to product description.
854 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.430 |
10+ | CHF 2.590 |
25+ | CHF 2.230 |
100+ | CHF 1.800 |
490+ | CHF 1.630 |
Price for:Tube of 1
Minimum: 1
Multiple: 1
CHF 3.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17633AATP+
Order Code3926418
Technical Datasheet
DC / DC Converter TypeStep Down
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
No. of Outputs1 Output
Input Voltage Min4.5V
Input Voltage Max36V
Max Output Current3.5A
IC Case / PackageTQFN-EP
Output Current3.5A
Output Voltage Nom3.3V
No. of Pins20Pins
IC MountingSurface Mount
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ2.2MHz
Efficiency93%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseTQFN-EP
Switching Frequency2.2MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DC / DC Converter Type
Step Down
No. of Outputs
1Outputs
No. of Outputs
1 Output
Input Voltage Max
36V
IC Case / Package
TQFN-EP
Output Voltage Nom
3.3V
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
TQFN-EP
Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Min
4.5V
Max Output Current
3.5A
Output Current
3.5A
No. of Pins
20Pins
Output Voltage - Nom
3.3V
Output Voltage Max
-
Efficiency
93%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Switching Frequency
2.2MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability