Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 142.100 |
Product Information
Product Overview
MAX17617AEVKIT# is an evaluation kit (EV kit) that features the MAX17617A electronic fuse (eFuse) set up for 5V to 28V operation with a 2A auto-retry current limit. A 3.3V buck regulator provides a voltage for pull-ups and logic to run indicator LEDs on the board. The board also includes an additional external N-channel field-effect transistor (FET) for reverse conduction protection. The MAX17617AEVKIT# EV kit can be configured to evaluate user-defined input undervoltage lockout (UVLO), output UV sensing, and surge protection thresholds using resistor-dividers. The overcurrent (OC) threshold is determined by an external resistor connected from the SETI pin to GND. OC response is set by the resistance value of R14 (connected between ISTART/CLMODE pin to GND).
- 3V to 80V input range (3V to 75V if reverse protection FET is used)
- 3% accurate current monitoring
- Programmable current limit response
- Reverse voltage/current protection
- Loss of GND protection
- 6% accurate power limiting (input or output)
- Operating temperature range from -40°C to +125°C
- MAX17617A in 23-lead, 4.5mm x 5.75mm, FC2QFN package
Technical Specifications
Analog Devices
Power Management
Evaluation Board MAX17617A
No SVHC (07-Jul-2017)
MAX17617A
Power Limiter
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate