Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17596EVKIT#
Order Code3928464
Product RangeMAX17596 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 34.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 34.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17596EVKIT#
Order Code3928464
Product RangeMAX17596 Series
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17596
Kit Application TypePower Management
Application Sub TypeFlyback DC-DC Converter
Kit ContentsEvaluation Board MAX17596
Kit ContentsEvaluation Board MAX17596
Product RangeMAX17596 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board MAX17596
Product Range
MAX17596 Series
Silicon Core Number
MAX17596
Application Sub Type
Flyback DC-DC Converter
Kit Contents
Evaluation Board MAX17596
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001