Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17548ATJ+
Order Code2786348
Product RangeHimalaya Series
Technical Datasheet
490 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
490+ | CHF 4.070 |
Price for:Each
Minimum: 490
Multiple: 490
CHF 1,994.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17548ATJ+
Order Code2786348
Product RangeHimalaya Series
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min4.5V
Supply Voltage Max42V
No. of Outputs2Outputs
Duty Cycle (%)-
IC Case / PackageTQFN
No. of Pins32Pins
Switching Frequency2.2MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeHimalaya Series
Qualification-
Automotive Qualification Standard-
Controller IC Case StyleTQFN
No. of Outputs2 Output
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
42V
Duty Cycle (%)
-
No. of Pins
32Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Controller IC Case Style
TQFN
Supply Voltage Min
4.5V
No. of Outputs
2Outputs
IC Case / Package
TQFN
Switching Frequency
2.2MHz
Operating Temperature Min
-40°C
Product Range
Himalaya Series
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
2 Output
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018169
Product traceability