Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 41.240 |
Product Information
Product Overview
The MAX17222EVKIT# is an evaluation kit (EV kit) which evaluates the MAX17220 to MAX17225 (MAX17221 / MAX17222 /MAX17223/ MAX17224 / MAX17225) IC family of ultra low quiescent current step-up DC to DC converters. The kit comes with the MAX17222ELT+ installed. The MAX17220 to MAX17225 devices are 400mV to 5.5V input, NanoPower synchronous boost converter with True Shutdown. The MAX17222 EV kit features two independent circuits to evaluate two different IC packages of the MAX17220 to MAX17225 family. Both circuits on the EV kit operate over an input range of 400mV to 5.5V, depending on load with 0.88V typical start-up with 3K load. Each circuit provides resistor configurable output voltages from 1.8V to 5V in 100mV/step. Additionally, each circuit output on the EV kit delivers up to 100mA, 225mA, or 425mA of current, depending on the input voltage to the output voltage ratio.
- Two independent circuits on one board
- Evaluates MAX17220 to MAX17225 IC family in a 6 pin μDFN package
- Evaluates the MAX17220 to MAX17225 IC family in a 6 pin WLP
- 1.8V to 5V configurable output voltage in 100mV/step
- Proven two layer 1oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
- Provides battery holders for each of the two circuits
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Board MAX17222
-
MAX17222
Boost Converter
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate