Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.070 |
10+ | CHF 6.040 |
25+ | CHF 5.230 |
100+ | CHF 4.760 |
250+ | CHF 4.310 |
500+ | CHF 4.210 |
Product Information
Product Overview
The MAX17082GTL+T is a dual-phase, quick-PWM controller for IMVP-6.5 CPU core power supplies in 40 pin TQFN package. The 2/1-phase interleaved Quick-PWM step-down VID power-supply controller with true out of phase operation that reduces input ripple current requirements and output voltage ripple. The Quick-PWM control provides instantaneous response to fast load-current steps. Active voltage positioning reduces power dissipation and bulk output capacitance requirements and allows ideal positioning compensation for tantalum, polymer or ceramic bulk output capacitors. A slew-rate controller allows controlled transitions between VID codes, controlled soft-start and shutdown and controlled exit from suspend. A thermistor-based temperature sensor provides a programmable thermal-fault output. A current monitor output (IMON) provides an analogue current output proportional to the power consumed by the CPU. It features undervoltage, overvoltage and thermal protection.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 105°C
- ±0.5% VOUT accuracy over line, load and temperature
- 7bit 0 to 1.5V VID control
- Dynamic phase selection optimizes active/sleep efficiency
- Transient phase overlap reduces output capacitance
- Integrated boost switches
- Active voltage positioning with adjustable gain
- Programmable 200KHz to 800KHz switching frequency
- Accurate current balance and current limit, adjustable slew rate control
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Double Ended Controller
Current Mode Control
5.5V
40Pins
-
800kHz
-
-40°C
-
MSL 1 - Unlimited
-
800kHz
-
1Channels
4.5V
TQFN-EP
Surface Mount
200kHz
-
Buck
105°C
-
No SVHC (21-Jan-2025)
TQFN-EP
-
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate