Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | CHF 5.370 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CHF 13,425.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17017GTM+T
Order Code3921899
Technical Datasheet
IC TypeUltramobile Portable Computer Controller
Input Voltage Min3V
Input Voltage Max24V
PWM Input Frequency1MHz
IC Case / PackageTQFN-EP
No. of Pins48Pins
External Input Capacitance1µF
External Output Capacitance10µF
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Digital IC CaseTQFN-EP
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Ultramobile Portable Computer Controller
Input Voltage Max
24V
IC Case / Package
TQFN-EP
External Input Capacitance
1µF
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
3V
PWM Input Frequency
1MHz
No. of Pins
48Pins
External Output Capacitance
10µF
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Digital IC Case
TQFN-EP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability