Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 61.890 |
Product Information
Product Overview
MAX16972AGTEVKIT# is a MAX16972A evaluation kit (EV kit) that demonstrates the MAX16972 and MAX16972A automotive USB 2.0 protector ICs. The ICs support Hi-speed, full-speed, and low-speed operation. In addition, the ICs also include integrated circuitry to enable fast charging for consumer devices adhering to the Apple® 1A dedicated charging mode, the USB-IF host-charger port-detection protocol, and the China YD/T 1591-2009 standard. Dedicated charging modes feature autodetection, which automatically selects the correct dedicated charging protocol for the connected portable device (PD). The IC part numbers with GEEB and GTEB suffixes also support independent control of the +5V bus per the USB-IF OTG specification, and add Apple 2.1A dedicated charging support.
- 900MHz bandwidth USB 2.0 data switches
- Integrated dedicated-charging and host-charger port-detection circuitry
- Supports charging current from 500mA to 3A
- USB 2.0-compliant LS/FS and HS operation
- Short-to-battery, Short-to-ground and overcurrent protection on protected HVBUS output
- Short-to-battery and short-to-HVBUS protection on protected HVD+ and HVD- outputs
- USB-powered or user-supplied power supplies
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Interface
Evaluation Kit MAX16972AGTEB/V+
No SVHC (21-Jan-2025)
MAX16972AGTEB/V+
USB Protection
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate