Print Page
Image is for illustrative purposes only. Please refer to product description.
117 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 18.480 |
| 10+ | CHF 16.350 |
| 25+ | CHF 15.650 |
| 100+ | CHF 13.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1617AMEE+
Order Code2519233
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeDigital
Sensing Accuracy Range± 2.5°C
Accuracy± 3°C
Sensing Temperature Min-55°C
Measured Temperature Min-55°C
Sensing Temperature Max+125°C
Measured Temperature Max125°C
Sensor Case / PackageQSOP
Sensor Case StyleQSOP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Channels2Channels
Resolution8 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Remote/local temperature sensor with SMBus serial interface. Suitable for use in desktop and notebook computers, smart battery packs, LAN servers, industrial controls, central office telecom equipment, test and measurement, multichip modules.
- Measures both remote and local temperatures
- No calibration required
- SMBus 2-wire serial interface
- Programmable under/overtemperature alarms
- Supports SMBus alert response
- Supports manufacturer and device ID codes
- 3μA (typ) standby supply current
- 70μA (max) supply current in auto-convert mode
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Sensor Output Type
Digital
Sensing Accuracy Range
± 2.5°C
Sensing Temperature Min
-55°C
Sensing Temperature Max
+125°C
Sensor Case / Package
QSOP
No. of Pins
16Pins
Supply Voltage Max
5.5V
Resolution
8 bits
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
IC Output Type
Digital
Accuracy
± 3°C
Measured Temperature Min
-55°C
Measured Temperature Max
125°C
Sensor Case Style
QSOP
Supply Voltage Min
3V
No. of Channels
2Channels
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX1617AMEE+
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259
Product traceability