Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.310 |
10+ | CHF 17.630 |
Product Information
Product Overview
The MAX15035ETL+ is a step-down regulator with internal switches in 40 pin TQFN package. This pulse width modulation (PWM) controller provides high efficiency, excellent transient response and high DC output accuracy. Combined with internal low on-resistance MOSFETs, the MAX15035 provides highly efficient and compact solution for small form factor applications that need a high power density. Maxim’s Quick-PWM quick response constant on-time PWM control scheme handles wide input/output voltage ratios (low duty cycle applications) with ease and provides 100ns instant-on response to load transients while maintaining a relatively constant switching frequency. The output voltage can be dynamically controlled using dynamic REFIN which supports input voltages between 0V to 2V. The REFIN adjustability combined with resistive voltage divider on feedback input allows the MAX15035 to be configured for any output voltage between 0V to 0.9VIN.
- Supply voltage range from 4.5V to 26V
- Operating temperature range from -40°C to 85°C
- Fast transient response and monotonic power-up with precharged output
- Load regulation error of 0.1% and line regulation error of 0.2%
- Supports any output capacitor and supports foldback current limit
- Adjustable valley current limit protection, thermal compensation with NTC
- Output fault protection, thermal fault protection, undervoltage and overvoltage protection
- Power good window comparator, voltage soft-start and soft shutdown
- Quiescent supply current of 0.7mA and shutdown supply current of 0.1μA at TA = 0°C to +85°C
- Operating frequency of 600KHz
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
26V
-
40Pins
Buck (Step Down)
85°C
-
No SVHC (21-Jan-2025)
TQFN
4.5V
1Outputs
TQFN
600kHz
-40°C
-
MSL 3 - 168 hours
-
1 Output
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate