Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 45.770 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 45.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15005AEVKIT+
Order Code3527053
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX15005AAUE+
Kit Application TypePower Management
Application Sub TypeFlyback Converter
Kit ContentsEval Kit MAX15005AAUE+
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- MAX15005A evaluation kit
- 6.5V to 16V DC input range
- 3V at 650mA (VFD filament), 60V at 12mA (VFD grid), 110V at 55mA (VFD anode)
- 71% Efficiency at 16V Input and Full Load
- 5V LDO output provides up to 15mA
- Hiccup current-limit and overtemperature shutdown
- 100kHz switching frequency
- Capacitor adjustable soft-start
- High-accuracy Undervoltage Lockout (UVLO)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX15005AAUE+
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX15005AAUE+
Application Sub Type
Flyback Converter
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001